Raaco 45 Cell Grey PC, PP Compartment Box, 55mm x 421mm x 361mm

RS Stock No.: 513-272Brand: RaacoManufacturers Part No.: 134897
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Number of Compartments

45

Height

55mm

Width

421mm

Depth

361mm

Material

PC, PP

Colour

Grey

Model Number

Boxxser 55 5x10-45

Country of Origin

Denmark

Product details

Boxxser 55 5 x 10

421 x 361 x 55mm deep case
For ID Tags see rs stock no 513-200, 513-206 and 513-250

Plastic Boxxser Case System

A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.

You may be interested in
Stock information temporarily unavailable.

BD 54.934

BD 54.934 Each (Exc. Vat)

BD 60.427

BD 60.427 Each (inc. VAT)

Raaco 45 Cell Grey PC, PP Compartment Box, 55mm x 421mm x 361mm

BD 54.934

BD 54.934 Each (Exc. Vat)

BD 60.427

BD 60.427 Each (inc. VAT)

Raaco 45 Cell Grey PC, PP Compartment Box, 55mm x 421mm x 361mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Number of Compartments

45

Height

55mm

Width

421mm

Depth

361mm

Material

PC, PP

Colour

Grey

Model Number

Boxxser 55 5x10-45

Country of Origin

Denmark

Product details

Boxxser 55 5 x 10

421 x 361 x 55mm deep case
For ID Tags see rs stock no 513-200, 513-206 and 513-250

Plastic Boxxser Case System

A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.

You may be interested in