Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raaco 25 Cell Grey PC, PP Compartment Box, 78mm x 421mm x 361mm

RS Stock No.: 513-240Brand: RaacoManufacturers Part No.: 134941
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Number of Compartments

25

Height

78mm

Width

421mm

Depth

361mm

Material

PC, PP

Colour

Grey

Model Number

Boxxser 80 5x10-25

Country of Origin

Denmark

Product details

Boxxser 80 5 x 10

421 x 361 x 78mm deep case
For ID Tags see rs stock no 513-200, 513-206 and 513-250

Plastic Boxxser Case System

A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.

Stock information temporarily unavailable.

BD 57.915

BD 57.915 Each (Exc. Vat)

BD 63.707

BD 63.707 Each (inc. VAT)

Raaco 25 Cell Grey PC, PP Compartment Box, 78mm x 421mm x 361mm

BD 57.915

BD 57.915 Each (Exc. Vat)

BD 63.707

BD 63.707 Each (inc. VAT)

Raaco 25 Cell Grey PC, PP Compartment Box, 78mm x 421mm x 361mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raaco

Number of Compartments

25

Height

78mm

Width

421mm

Depth

361mm

Material

PC, PP

Colour

Grey

Model Number

Boxxser 80 5x10-25

Country of Origin

Denmark

Product details

Boxxser 80 5 x 10

421 x 361 x 78mm deep case
For ID Tags see rs stock no 513-200, 513-206 and 513-250

Plastic Boxxser Case System

A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.