Technical Document
Specifications
Brand
RaacoMaterial
Plastic
Box Type
Tool Box
Length
474mm
Width
239mm
Height
248mm
Dimensions
474 x 248 x 239mm
Lock Type
Padlock
Number of Drawers
2
Tray Type
Removable Tote
Colour
Grey
Weight
2.3kg
Range
Compact 27
Tools Included
No
Country of Origin
Denmark
Product details
Compact 27 with Drawers & Tote Tray
Moulded in grey and red
Accepts inserts Stock No. 655-4755
Padlockable
30kg load bearing capacity
Dimensions: 425 x 250 x 240mm
Weight: 2.3kg
Raaco
BD 66.715
BD 66.715 Each (Exc. Vat)
BD 73.387
BD 73.387 Each (inc. VAT)
1
BD 66.715
BD 66.715 Each (Exc. Vat)
BD 73.387
BD 73.387 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RaacoMaterial
Plastic
Box Type
Tool Box
Length
474mm
Width
239mm
Height
248mm
Dimensions
474 x 248 x 239mm
Lock Type
Padlock
Number of Drawers
2
Tray Type
Removable Tote
Colour
Grey
Weight
2.3kg
Range
Compact 27
Tools Included
No
Country of Origin
Denmark
Product details
Compact 27 with Drawers & Tote Tray
Moulded in grey and red
Accepts inserts Stock No. 655-4755
Padlockable
30kg load bearing capacity
Dimensions: 425 x 250 x 240mm
Weight: 2.3kg