Technical Document
Specifications
Brand
RaacoDrawers
60
Case Material
Steel
Height
552mm
Width
306mm
Depth
150mm
Transparent Drawers
Yes
Drawer Material
PP
Colour
Blue
Country of Origin
Denmark
Product details
Drawer Cabinets– Full Height
Individual free standing or wall mounted, or can be grouped together on the Turntable, see stock no. 551-463.
The steel carcase is enamelled dark grey. The drawers are translucent, lightweight durable polypropylene
The design facilitates the cabinets standing one on top of the other
Raaco 150 Steel Cabinet System
A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.
BD 87.560
BD 87.560 Each (Exc. Vat)
BD 96.316
BD 96.316 Each (inc. VAT)
1
BD 87.560
BD 87.560 Each (Exc. Vat)
BD 96.316
BD 96.316 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RaacoDrawers
60
Case Material
Steel
Height
552mm
Width
306mm
Depth
150mm
Transparent Drawers
Yes
Drawer Material
PP
Colour
Blue
Country of Origin
Denmark
Product details
Drawer Cabinets– Full Height
Individual free standing or wall mounted, or can be grouped together on the Turntable, see stock no. 551-463.
The steel carcase is enamelled dark grey. The drawers are translucent, lightweight durable polypropylene
The design facilitates the cabinets standing one on top of the other
Raaco 150 Steel Cabinet System
A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.