Technical Document
Specifications
Brand
RaacoHeight
69mm
Width
79mm
Depth
55mm
Material
Polypropylene
Colour
Transparent
Model Number
Insert 80 CA8-1
Country of Origin
Denmark
Product details
Raaco Adjustable Tray Inserts
A range of multi-tray practical solutions from Raaco. These plastic inserts are designed for compartment boxes, to help organise and store large numbers of tools, accessories and small parts. Each insert cleverly clicks into place on the grid style base of your compartment box. Letting you combine individual components and create the ideal storage solution, specifically to your needs. There are two different versions of the CA-inserts to choose from. Both are transparent but the FOD version contains added fluorescent material for better visibility using a black light (UV light).
Features & Benefits
• Designed to be fixed with click n' grid CarryLite LMS cases
• Transparent for easy visual identification
• Works perfectly with U-Profile lids
BD 32.736
BD 1.023 Each (In a Pack of 32) (Exc. Vat)
BD 36.010
BD 1.125 Each (In a Pack of 32) (inc. VAT)
32
BD 32.736
BD 1.023 Each (In a Pack of 32) (Exc. Vat)
BD 36.010
BD 1.125 Each (In a Pack of 32) (inc. VAT)
32
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RaacoHeight
69mm
Width
79mm
Depth
55mm
Material
Polypropylene
Colour
Transparent
Model Number
Insert 80 CA8-1
Country of Origin
Denmark
Product details
Raaco Adjustable Tray Inserts
A range of multi-tray practical solutions from Raaco. These plastic inserts are designed for compartment boxes, to help organise and store large numbers of tools, accessories and small parts. Each insert cleverly clicks into place on the grid style base of your compartment box. Letting you combine individual components and create the ideal storage solution, specifically to your needs. There are two different versions of the CA-inserts to choose from. Both are transparent but the FOD version contains added fluorescent material for better visibility using a black light (UV light).
Features & Benefits
• Designed to be fixed with click n' grid CarryLite LMS cases
• Transparent for easy visual identification
• Works perfectly with U-Profile lids