Raaco Transparent Polypropylene Insert, 69mm x 55mm x 153mm

RS Stock No.: 136-7967Brand: RaacoManufacturers Part No.: 145015
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Height

69mm

Width

55mm

Depth

153mm

Material

Polypropylene

Colour

Transparent

Model Number

Insert 80 CA8-2

Country of Origin

Denmark

Product details

Raaco Adjustable Tray Inserts

A range of multi-tray practical solutions from Raaco. These plastic inserts are designed for compartment boxes, to help organise and store large numbers of tools, accessories and small parts. Each insert cleverly clicks into place on the grid style base of your compartment box. Letting you combine individual components and create the ideal storage solution, specifically to your needs. There are two different versions of the CA-inserts to choose from. Both are transparent but the FOD version contains added fluorescent material for better visibility using a black light (UV light).

Features & Benefits

• Designed to be fixed with click n' grid CarryLite LMS cases
• Transparent for easy visual identification
• Works perfectly with U-Profile lids

You may be interested in
Raaco Transparent Polypropylene Insert, 69mm x 79mm x 157mm
BD 3.606Each (In a Pack of 8) (Exc. Vat)
Stock information temporarily unavailable.

BD 33.616

BD 2.101 Each (In a Pack of 16) (Exc. Vat)

BD 36.978

BD 2.311 Each (In a Pack of 16) (inc. VAT)

Raaco Transparent Polypropylene Insert, 69mm x 55mm x 153mm

BD 33.616

BD 2.101 Each (In a Pack of 16) (Exc. Vat)

BD 36.978

BD 2.311 Each (In a Pack of 16) (inc. VAT)

Raaco Transparent Polypropylene Insert, 69mm x 55mm x 153mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Raaco Transparent Polypropylene Insert, 69mm x 79mm x 157mm
BD 3.606Each (In a Pack of 8) (Exc. Vat)

Technical Document

Specifications

Brand

Raaco

Height

69mm

Width

55mm

Depth

153mm

Material

Polypropylene

Colour

Transparent

Model Number

Insert 80 CA8-2

Country of Origin

Denmark

Product details

Raaco Adjustable Tray Inserts

A range of multi-tray practical solutions from Raaco. These plastic inserts are designed for compartment boxes, to help organise and store large numbers of tools, accessories and small parts. Each insert cleverly clicks into place on the grid style base of your compartment box. Letting you combine individual components and create the ideal storage solution, specifically to your needs. There are two different versions of the CA-inserts to choose from. Both are transparent but the FOD version contains added fluorescent material for better visibility using a black light (UV light).

Features & Benefits

• Designed to be fixed with click n' grid CarryLite LMS cases
• Transparent for easy visual identification
• Works perfectly with U-Profile lids

You may be interested in
Raaco Transparent Polypropylene Insert, 69mm x 79mm x 157mm
BD 3.606Each (In a Pack of 8) (Exc. Vat)