Technical Document
Specifications
Brand
RaacoBag Type
Tool Bag
Material
Fabric
Length
233mm
Width
508mm
Height
285mm
Shoulder Strap
Yes
Country of Origin
China
Product details
Raaco ToolBag Pro
The ToolBag Pro range from Raaco is a professional range of heavy duty tool bags designed for busy tradesman and contractors. Extremely wear resistant and spacious with a unique design for storing a wide selection of different tools.
Large reinforced pockets and lots of them for storing tools and accessories in an organised manner
Strong chemical resistant 600D Polyester construction for strength and long life
Reinforced metal frame and hard plastic feet to protect against damp and wet surfaces
Removable ergonomic shoulder strap designed to reduce strain on the shoulder and a large metal handle with a soft rubber grip for one handed carrying
Outside holders for storing tape rolls and measuring tapes so they are always to hand and easy to access
Ideal for the contractor who needs easy access to a lot of different tools on site and the DIY expert who wants to hold all his tools in one place
BD 102.377
BD 102.377 Each (Exc. Vat)
BD 112.615
BD 112.615 Each (inc. VAT)
1
BD 102.377
BD 102.377 Each (Exc. Vat)
BD 112.615
BD 112.615 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RaacoBag Type
Tool Bag
Material
Fabric
Length
233mm
Width
508mm
Height
285mm
Shoulder Strap
Yes
Country of Origin
China
Product details
Raaco ToolBag Pro
The ToolBag Pro range from Raaco is a professional range of heavy duty tool bags designed for busy tradesman and contractors. Extremely wear resistant and spacious with a unique design for storing a wide selection of different tools.
Large reinforced pockets and lots of them for storing tools and accessories in an organised manner
Strong chemical resistant 600D Polyester construction for strength and long life
Reinforced metal frame and hard plastic feet to protect against damp and wet surfaces
Removable ergonomic shoulder strap designed to reduce strain on the shoulder and a large metal handle with a soft rubber grip for one handed carrying
Outside holders for storing tape rolls and measuring tapes so they are always to hand and easy to access
Ideal for the contractor who needs easy access to a lot of different tools on site and the DIY expert who wants to hold all his tools in one place