Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

811-5, Breadboard Laboratory Card 160 x 100mm

RS Stock No.: 285-7076Brand: RademacherManufacturers Part No.: 811-5Distrelec Article No.: 14832970
View all in Breadboards

Technical Document

Specifications

Type

Laboratory Card

Length

160mm

Width

100mm

Height

1.5mm

Dimensions

160 x 100mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 2.134

BD 2.134 Each (Exc. Vat)

BD 2.347

BD 2.347 Each (inc. VAT)

811-5, Breadboard Laboratory Card 160 x 100mm

BD 2.134

BD 2.134 Each (Exc. Vat)

BD 2.347

BD 2.347 Each (inc. VAT)

811-5, Breadboard Laboratory Card 160 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Laboratory Card

Length

160mm

Width

100mm

Height

1.5mm

Dimensions

160 x 100mm

Country of Origin

Germany