Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Jack Surface Mount MCX Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 245-5143Brand: RadiallManufacturers Part No.: R113424000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 6GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold over Nickel

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Straight PCB skt - SMT

Radiall MCX

Stock information temporarily unavailable.

BD 4.042

BD 4.042 Each (Exc. Vat)

BD 4.446

BD 4.446 Each (inc. VAT)

Radiall, Jack Surface Mount MCX Connector, 50Ω, Solder Termination, Straight Body

BD 4.042

BD 4.042 Each (Exc. Vat)

BD 4.446

BD 4.446 Each (inc. VAT)

Radiall, Jack Surface Mount MCX Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 4.042
15 - 49BD 3.641
50 - 99BD 3.146
100 - 249BD 3.025
250+BD 2.970

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 6GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold over Nickel

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Straight PCB skt - SMT

Radiall MCX