Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Plug Cable Mount SMB Connector, 50Ω, Clamp Termination, Right Angle Body

RS Stock No.: 295-5508Brand: RadiallManufacturers Part No.: R114165000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Right Angle

Cable Type

RG179, RG187, RG188, RG316

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Radiall 50 Ohm SMB RF Coaxial Cable Right Angle Cable Clamp Plug Connectors

50 ohm SMB RF coaxial right angle mount plug connectors with snap-on mating and cable clamp connection. These RF coax SMB elbow cable clamp plugs have a PTFE dielectric, gold plated nickel body, gold plated female centre contact and are suitable for use with a variety of RF coaxial cable types.

Radiall - SMB Gold Plated

Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.

Stock information temporarily unavailable.

BD 11.764

BD 11.764 Each (Exc. Vat)

BD 12.940

BD 12.940 Each (inc. VAT)

Radiall, Plug Cable Mount SMB Connector, 50Ω, Clamp Termination, Right Angle Body

BD 11.764

BD 11.764 Each (Exc. Vat)

BD 12.940

BD 12.940 Each (inc. VAT)

Radiall, Plug Cable Mount SMB Connector, 50Ω, Clamp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 11.764
15 - 49BD 10.620
50 - 99BD 9.548
100 - 249BD 9.240
250+BD 8.723

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Right Angle

Cable Type

RG179, RG187, RG188, RG316

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Radiall 50 Ohm SMB RF Coaxial Cable Right Angle Cable Clamp Plug Connectors

50 ohm SMB RF coaxial right angle mount plug connectors with snap-on mating and cable clamp connection. These RF coax SMB elbow cable clamp plugs have a PTFE dielectric, gold plated nickel body, gold plated female centre contact and are suitable for use with a variety of RF coaxial cable types.

Radiall - SMB Gold Plated

Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.