Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMB Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG179, RG187, RG188, RG316
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
90° Crimp Plug
These Radiall SMB 90° crimp Plugs have gold plated contacts and bodies.
Radiall - SMB Gold Plated
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.
BD 9.444
BD 9.444 Each (Exc. Vat)
BD 10.388
BD 10.388 Each (inc. VAT)
1
BD 9.444
BD 9.444 Each (Exc. Vat)
BD 10.388
BD 10.388 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 9.444 |
15 - 49 | BD 8.503 |
50 - 99 | BD 8.014 |
100 - 249 | BD 7.095 |
250+ | BD 6.644 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMB Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG179, RG187, RG188, RG316
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
90° Crimp Plug
These Radiall SMB 90° crimp Plugs have gold plated contacts and bodies.
Radiall - SMB Gold Plated
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.