Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 295-5621Brand: RadiallManufacturers Part No.: R114239000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179, RG187, RG188, RG316

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Straight Crimp Jack

Radiall - SMB Gold Plated

Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.

Stock information temporarily unavailable.

BD 10.542

BD 10.542 Each (Exc. Vat)

BD 11.596

BD 11.596 Each (inc. VAT)

Radiall, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body

BD 10.542

BD 10.542 Each (Exc. Vat)

BD 11.596

BD 11.596 Each (inc. VAT)

Radiall, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 10.542
15 - 49BD 9.728
50 - 99BD 9.051
100 - 249BD 8.510
250+BD 8.169

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179, RG187, RG188, RG316

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Straight Crimp Jack

Radiall - SMB Gold Plated

Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.