Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Jack Panel Mount SMB Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 295-5687Brand: RadiallManufacturers Part No.: R114553000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Gender

Female

Coaxial Connector Type

SMB Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Straight Bulkhead Socket - Front Mount

Radiall - SMB Gold Plated

Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.799

BD 8.799 Each (Exc. Vat)

BD 9.679

BD 9.679 Each (inc. VAT)

Radiall, Jack Panel Mount SMB Connector, 50Ω, Solder Termination, Straight Body

BD 8.799

BD 8.799 Each (Exc. Vat)

BD 9.679

BD 9.679 Each (inc. VAT)

Radiall, Jack Panel Mount SMB Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 8.799
15 - 49BD 8.374
50 - 99BD 8.111
100 - 249BD 7.686
250+BD 7.177

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Gender

Female

Coaxial Connector Type

SMB Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Straight Bulkhead Socket - Front Mount

Radiall - SMB Gold Plated

Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more