Radiall, Plug Cable Mount QMA Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 435-1633Brand: RadiallManufacturers Part No.: R123075000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

QMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58, RG141

Operating Frequency

0 to 6GHz

Body Plating

Bronze

Contact Material

Brass

Contact Plating

Enickel, Gold Alloy

Product details

Straight QMA plug

The Radiall QMA connectors use the Quick Lock Formula (QFL) for fast and secure matings with minimum space requirements. These Radiall QMA straight crimp cable Plugs have Bright Bronze plating on the outer contacts and a thin layer of gold over nickel-phosphorous, which makes it non magnetic, over the inner contact.

Radiall - QMA

Stock information temporarily unavailable.

BD 11.798

BD 11.798 Each (Exc. Vat)

BD 12.978

BD 12.978 Each (inc. VAT)

Radiall, Plug Cable Mount QMA Connector, 50Ω, Crimp Termination, Straight Body

BD 11.798

BD 11.798 Each (Exc. Vat)

BD 12.978

BD 12.978 Each (inc. VAT)

Radiall, Plug Cable Mount QMA Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 11.798
15 - 49BD 11.170
50 - 99BD 10.884
100 - 249BD 10.307
250+BD 9.774

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

QMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58, RG141

Operating Frequency

0 to 6GHz

Body Plating

Bronze

Contact Material

Brass

Contact Plating

Enickel, Gold Alloy

Product details

Straight QMA plug

The Radiall QMA connectors use the Quick Lock Formula (QFL) for fast and secure matings with minimum space requirements. These Radiall QMA straight crimp cable Plugs have Bright Bronze plating on the outer contacts and a thin layer of gold over nickel-phosphorous, which makes it non magnetic, over the inner contact.

Radiall - QMA