Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Plug Cable Mount QMA Connector, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 435-1649Brand: RadiallManufacturers Part No.: R123172000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

QMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG188, RG316

Operating Frequency

0 to 6GHz

Body Plating

Bronze

Contact Material

Brass

Contact Plating

Enickel, Gold Alloy

Product details

90° QMA plug

The Radiall QMA connectors use the Quick Lock Formula (QFL) for fast and secure matings with minimum space requirements. These Radiall QMA right angle crimp cable Plugs have Bright Bronze plating on the outer contacts and a thin layer of gold over nickel-phosphorous, which makes it non magnetic, over the inner contact.

Radiall - QMA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.773

BD 14.773 Each (Exc. Vat)

BD 16.250

BD 16.250 Each (inc. VAT)

Radiall, Plug Cable Mount QMA Connector, 50Ω, Crimp Termination, Right Angle Body

BD 14.773

BD 14.773 Each (Exc. Vat)

BD 16.250

BD 16.250 Each (inc. VAT)

Radiall, Plug Cable Mount QMA Connector, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 14.773
15 - 49BD 14.014
50 - 99BD 13.634
100 - 249BD 12.930
250+BD 12.270

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

QMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG188, RG316

Operating Frequency

0 to 6GHz

Body Plating

Bronze

Contact Material

Brass

Contact Plating

Enickel, Gold Alloy

Product details

90° QMA plug

The Radiall QMA connectors use the Quick Lock Formula (QFL) for fast and secure matings with minimum space requirements. These Radiall QMA right angle crimp cable Plugs have Bright Bronze plating on the outer contacts and a thin layer of gold over nickel-phosphorous, which makes it non magnetic, over the inner contact.

Radiall - QMA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more