Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 414-1363Brand: RadiallManufacturers Part No.: R124510000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

BBR

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Tab Terminal 4 Hole

White bronze

Radiall SMA Commercial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.860

BD 11.860 Each (Exc. Vat)

BD 13.046

BD 13.046 Each (inc. VAT)

Radiall, Jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body

BD 11.860

BD 11.860 Each (Exc. Vat)

BD 13.046

BD 13.046 Each (inc. VAT)

Radiall, Jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 11.860
15 - 49BD 10.532
50 - 99BD 9.970
100 - 249BD 9.376
250+BD 8.978

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

BBR

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Tab Terminal 4 Hole

White bronze

Radiall SMA Commercial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more