Radiall, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 414-1385Brand: RadiallManufacturers Part No.: R124680123W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Size

Standard

Bulkhead

No

Operating Frequency

0 to 18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Radiall 50 Ohm SMA-COM RF Coaxial Right Angle PCB Jack, Solder

50 ohm SMA-COM RF coaxial right angle PCB mount jack receptacle with solder legs. This 50 ohm SMA-COM RF coaxial right angle PCB mount jack has a gold over nickel plated brass body, a gold plated centre contact and a PTFE dielectric.

Radiall SMA Commercial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.312

BD 15.312 Each (Exc. Vat)

BD 16.843

BD 16.843 Each (inc. VAT)

Radiall, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

BD 15.312

BD 15.312 Each (Exc. Vat)

BD 16.843

BD 16.843 Each (inc. VAT)

Radiall, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 15.312
15 - 49BD 13.800
50 - 99BD 12.150
100 - 249BD 11.852
250+BD 8.850

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Size

Standard

Bulkhead

No

Operating Frequency

0 to 18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Radiall 50 Ohm SMA-COM RF Coaxial Right Angle PCB Jack, Solder

50 ohm SMA-COM RF coaxial right angle PCB mount jack receptacle with solder legs. This 50 ohm SMA-COM RF coaxial right angle PCB mount jack has a gold over nickel plated brass body, a gold plated centre contact and a PTFE dielectric.

Radiall SMA Commercial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more