Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG405
Size
Subminiature
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
SMA male plugs for soldering
These SMA Male Plug connectors from Radiall are high performance and may be used for all high frequency applications.
Stock Number 295-5817 solder onto RG405 semi-rigid cable 0.085" diameter
Stock Number 295-5823 (with centre contact), solder onto RG402 semi-rigid cable 0.141" diameter
Stock Number 721-0289 (without centre contact), solder onto RG402 semi-rigid cable 0.141" diameter
BD 4.582
BD 4.582 Each (Exc. Vat)
BD 5.040
BD 5.040 Each (inc. VAT)
1
BD 4.582
BD 4.582 Each (Exc. Vat)
BD 5.040
BD 5.040 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 4.582 |
15 - 49 | BD 4.240 |
50 - 99 | BD 3.993 |
100 - 249 | BD 3.768 |
250+ | BD 3.619 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG405
Size
Subminiature
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
SMA male plugs for soldering
These SMA Male Plug connectors from Radiall are high performance and may be used for all high frequency applications.
Stock Number 295-5817 solder onto RG405 semi-rigid cable 0.085" diameter
Stock Number 295-5823 (with centre contact), solder onto RG402 semi-rigid cable 0.141" diameter
Stock Number 721-0289 (without centre contact), solder onto RG402 semi-rigid cable 0.141" diameter