Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG188, RG316

RS Stock No.: 295-5930Brand: RadiallManufacturers Part No.: R125072000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Cable Type

RG188, RG316

Termination Method

Crimp

Impedance

50Ω

Operating Frequency

0 → 12.4GHz

Minimum Operating Temperature

-65 °C

Body Plating

Gold

Maximum Operating Temperature

+165 °C

Contact Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial Crimp Plug Connectors, Stainless Steel Body

50 Ohm SMA RF coaxial crimp plug connectors with screw-on mating and a crimp termination. These 50 Ohm RF coax SMA cable mount plugs have a gold plated stainless stainless steel body, gold plated centre contact, are supplied with a silicone gasket and are for use with a variety of RF coaxial cable types.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Stock information temporarily unavailable.

BD 5.643

BD 5.643 Each (Exc. Vat)

BD 6.207

BD 6.207 Each (inc. VAT)

Radiall Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG188, RG316

BD 5.643

BD 5.643 Each (Exc. Vat)

BD 6.207

BD 6.207 Each (inc. VAT)

Radiall Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG188, RG316
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 5.643
15 - 49BD 4.983
50 - 99BD 4.598
100 - 249BD 4.257
250+BD 4.202

Technical Document

Specifications

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Cable Type

RG188, RG316

Termination Method

Crimp

Impedance

50Ω

Operating Frequency

0 → 12.4GHz

Minimum Operating Temperature

-65 °C

Body Plating

Gold

Maximum Operating Temperature

+165 °C

Contact Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial Crimp Plug Connectors, Stainless Steel Body

50 Ohm SMA RF coaxial crimp plug connectors with screw-on mating and a crimp termination. These 50 Ohm RF coax SMA cable mount plugs have a gold plated stainless stainless steel body, gold plated centre contact, are supplied with a silicone gasket and are for use with a variety of RF coaxial cable types.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.