Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Radiall Right Angle 50Ω Cable Mount SMA Connector, Crimp Termination RG141, RG58

RS Stock No.: 295-6012Brand: RadiallManufacturers Part No.: R125175000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Right Angle

Cable Type

RG141, RG58

Termination Method

Crimp

Impedance

50Ω

Operating Frequency

0 → 12.4GHz

Body Plating

Gold

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial Right Angle Crimp Plug Connectors, Stainless Steel Body

50 Ohm SMA RF coaxial right angle crimp plug connectors with screw-on mating and a solder or crimp termination. These 50 Ohm RF coax right angle SMA cable mount plugs have a gold plated stainless stainless steel body, gold plated centre contact, are supplied with a silicone gasket and are for use with a variety of RF coaxial cable types.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.136

BD 13.136 Each (Exc. Vat)

BD 14.450

BD 14.450 Each (inc. VAT)

Radiall Right Angle 50Ω Cable Mount SMA Connector, Crimp Termination RG141, RG58

BD 13.136

BD 13.136 Each (Exc. Vat)

BD 14.450

BD 14.450 Each (inc. VAT)

Radiall Right Angle 50Ω Cable Mount SMA Connector, Crimp Termination RG141, RG58
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 13.136
15 - 49BD 12.548
50 - 99BD 11.881
100 - 249BD 11.760
250+BD 10.101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Right Angle

Cable Type

RG141, RG58

Termination Method

Crimp

Impedance

50Ω

Operating Frequency

0 → 12.4GHz

Body Plating

Gold

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial Right Angle Crimp Plug Connectors, Stainless Steel Body

50 Ohm SMA RF coaxial right angle crimp plug connectors with screw-on mating and a solder or crimp termination. These 50 Ohm RF coax right angle SMA cable mount plugs have a gold plated stainless stainless steel body, gold plated centre contact, are supplied with a silicone gasket and are for use with a variety of RF coaxial cable types.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more