Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Radiall, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 295-6400Brand: RadiallManufacturers Part No.: R125680000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Size

Standard

Bulkhead

No

Operating Frequency

0 to 18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial Right Angle PCB Jack Receptacle, Stainless Steel Body

50 Ohm SMA RF coaxial right angle PCB jack receptacle with solder legs. This 50 Ohm SMA right angle PCB jack has a PTFE dielectric with a gold plated stainless steel body and gold centre contact.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 18.853

BD 18.853 Each (Exc. Vat)

BD 20.738

BD 20.738 Each (inc. VAT)

Radiall, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

BD 18.853

BD 18.853 Each (Exc. Vat)

BD 20.738

BD 20.738 Each (inc. VAT)

Radiall, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Size

Standard

Bulkhead

No

Operating Frequency

0 to 18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial Right Angle PCB Jack Receptacle, Stainless Steel Body

50 Ohm SMA RF coaxial right angle PCB jack receptacle with solder legs. This 50 Ohm SMA right angle PCB jack has a PTFE dielectric with a gold plated stainless steel body and gold centre contact.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more