Straight 50Ω RF Adapter SMA Plug to SMA Socket 0 → 18GHz

RS Stock No.: 295-6438Brand: RadiallManufacturers Part No.: R125704000
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Plug

Gender B

Socket

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 18GHz

Contact Plating

Gold over Nickel

Length

17.5mm

Body Plating

Gold over Nickel

Contact Material

Beryllium Copper

Country of Origin

France

Product details

Gold-plated SMA connectors

Series of SMA adaptors used for all types of SMA-SMA connections.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.169

BD 15.169 Each (Exc. Vat)

BD 16.686

BD 16.686 Each (inc. VAT)

Straight 50Ω RF Adapter SMA Plug to SMA Socket 0 → 18GHz

BD 15.169

BD 15.169 Each (Exc. Vat)

BD 16.686

BD 16.686 Each (inc. VAT)

Straight 50Ω RF Adapter SMA Plug to SMA Socket 0 → 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 15.169
15 - 49BD 14.360
50 - 99BD 13.970
100+BD 13.442

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Plug

Gender B

Socket

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 18GHz

Contact Plating

Gold over Nickel

Length

17.5mm

Body Plating

Gold over Nickel

Contact Material

Beryllium Copper

Country of Origin

France

Product details

Gold-plated SMA connectors

Series of SMA adaptors used for all types of SMA-SMA connections.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more