Technical Document
Specifications
Brand
RadiallAdapter Type
SMA Plug to SMA Socket
Adapter Type A
SMA
Adapter Type B
SMA
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
18GHz
Contact Plating
Gold over Nickel
Length
17.5mm
Contact Material
Beryllium Copper, Brass
Country of Origin
France
Product details
SMA connectors
Series of SMA connectors for all types of SMA-SMA adaptation.
BD 10.626
BD 10.626 Each (Exc. Vat)
BD 11.689
BD 11.689 Each (inc. VAT)
1
BD 10.626
BD 10.626 Each (Exc. Vat)
BD 11.689
BD 11.689 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 10.626 |
15+ | BD 10.307 |
Technical Document
Specifications
Brand
RadiallAdapter Type
SMA Plug to SMA Socket
Adapter Type A
SMA
Adapter Type B
SMA
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
18GHz
Contact Plating
Gold over Nickel
Length
17.5mm
Contact Material
Beryllium Copper, Brass
Country of Origin
France
Product details
SMA connectors
Series of SMA connectors for all types of SMA-SMA adaptation.