Radiall Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz

RS Stock No.: 295-6494Brand: RadiallManufacturers Part No.: R125720001
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type

SMA Socket to SMA Socket

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Polarity

Normal

Contact Plating

Gold over Nickel

Length

22.2mm

Contact Material

Beryllium Copper

Country of Origin

France

Product details

SMA connectors

Series of SMA connectors for all types of SMA-SMA adaptation.

You may be interested in
Stock information temporarily unavailable.

BD 13.343

BD 13.343 Each (Exc. Vat)

BD 14.677

BD 14.677 Each (inc. VAT)

Radiall Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz

BD 13.343

BD 13.343 Each (Exc. Vat)

BD 14.677

BD 14.677 Each (inc. VAT)

Radiall Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 13.343
10 - 24BD 12.270
25 - 99BD 11.732
100+BD 10.170
You may be interested in

Technical Document

Specifications

Brand

Radiall

Adapter Type

SMA Socket to SMA Socket

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Polarity

Normal

Contact Plating

Gold over Nickel

Length

22.2mm

Contact Material

Beryllium Copper

Country of Origin

France

Product details

SMA connectors

Series of SMA connectors for all types of SMA-SMA adaptation.

You may be interested in