Straight 50Ω RF Adapter SMA Socket to SMA Socket 0 → 18GHz

RS Stock No.: 295-6501Brand: RadiallManufacturers Part No.: R125753000
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Socket

Gender B

Socket

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 18GHz

Contact Plating

Gold over Nickel

Length

22.6mm

Body Plating

Gold over Nickel

Contact Material

Beryllium Copper

Country of Origin

France

Product details

Gold-plated SMA connectors

Series of SMA adaptors used for all types of SMA-SMA connections.

You may be interested in
Stock information temporarily unavailable.

BD 48.928

BD 48.928 Each (Exc. Vat)

BD 53.821

BD 53.821 Each (inc. VAT)

Straight 50Ω RF Adapter SMA Socket to SMA Socket 0 → 18GHz

BD 48.928

BD 48.928 Each (Exc. Vat)

BD 53.821

BD 53.821 Each (inc. VAT)

Straight 50Ω RF Adapter SMA Socket to SMA Socket 0 → 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 48.928
10 - 24BD 46.580
25 - 49BD 44.374
50 - 99BD 42.576
100+BD 40.854
You may be interested in

Technical Document

Specifications

Brand

Radiall

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Socket

Gender B

Socket

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 18GHz

Contact Plating

Gold over Nickel

Length

22.6mm

Body Plating

Gold over Nickel

Contact Material

Beryllium Copper

Country of Origin

France

Product details

Gold-plated SMA connectors

Series of SMA adaptors used for all types of SMA-SMA connections.

You may be interested in