Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Polarity
Normal
Series
R141
Contact Material
Beryllium Copper
Contact Plating
Gold
Product details
Radiall 50 Ohm BNC Panel Mount RF Coaxial Jack with Solder Pot Contact
50 Ohm BNC panel mount RF coaxial jack receptacle with gold plated solder pot contact, PTFE dielectric and nickel plated brass body. This 50 Ohm BNC panel mount RF coaxial jack has a square flange with 4 x M2.5 mounting holes.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
BD 9.925
BD 9.925 Each (Exc. Vat)
BD 10.917
BD 10.917 Each (inc. VAT)
1
BD 9.925
BD 9.925 Each (Exc. Vat)
BD 10.917
BD 10.917 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 9.925 |
25 - 49 | BD 8.905 |
50 - 99 | BD 8.415 |
100 - 249 | BD 7.435 |
250+ | BD 6.935 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Polarity
Normal
Series
R141
Contact Material
Beryllium Copper
Contact Plating
Gold
Product details
Radiall 50 Ohm BNC Panel Mount RF Coaxial Jack with Solder Pot Contact
50 Ohm BNC panel mount RF coaxial jack receptacle with gold plated solder pot contact, PTFE dielectric and nickel plated brass body. This 50 Ohm BNC panel mount RF coaxial jack has a square flange with 4 x M2.5 mounting holes.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.