Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Country of Origin
China
Product details
PCB Mount BNC
These Radiall BNC PCB Receptacles have a captive centre contact.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
BD 6.462
BD 6.462 Each (Exc. Vat)
BD 7.108
BD 7.108 Each (inc. VAT)
1
BD 6.462
BD 6.462 Each (Exc. Vat)
BD 7.108
BD 7.108 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 6.462 |
10 - 49 | BD 6.138 |
50 - 99 | BD 5.566 |
100 - 249 | BD 4.807 |
250+ | BD 4.670 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Country of Origin
China
Product details
PCB Mount BNC
These Radiall BNC PCB Receptacles have a captive centre contact.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.