Radiall, Jack Flange Mount BNC Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 295-7964Brand: RadiallManufacturers Part No.: R141654000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Angled female BNC socket with square flange

Angled BNC socket with square flange.
Solder connection and mounted using four screws (not provided).

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Stock information temporarily unavailable.

BD 26.840

BD 26.840 Each (Exc. Vat)

BD 29.524

BD 29.524 Each (inc. VAT)

Radiall, Jack Flange Mount BNC Connector, 50Ω, Solder Termination, Right Angle Body

BD 26.840

BD 26.840 Each (Exc. Vat)

BD 29.524

BD 29.524 Each (inc. VAT)

Radiall, Jack Flange Mount BNC Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 26.840
25 - 49BD 25.338
50 - 99BD 23.243
100 - 249BD 22.792
250+BD 21.505

Technical Document

Specifications

Brand

Radiall

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Angled female BNC socket with square flange

Angled BNC socket with square flange.
Solder connection and mounted using four screws (not provided).

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.