Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Plug PCB Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 785-7765Brand: RadiallManufacturers Part No.: R142018000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG11, RG144, RG216

Size

Standard

Operating Frequency

1.5GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Straight male BNC plugs with cable gland

Straight male BNC plugs with cable gland.
This range of connectors covers a large number of applications including military and civil radio and telecommunications equipment.
Tough, strong connectors with excellent HF performance.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Stock information temporarily unavailable.

BD 17.276

BD 17.276 Each (Exc. Vat)

BD 19.004

BD 19.004 Each (inc. VAT)

Radiall, Plug PCB Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

BD 17.276

BD 17.276 Each (Exc. Vat)

BD 19.004

BD 19.004 Each (inc. VAT)

Radiall, Plug PCB Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 17.276
15+BD 16.560

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG11, RG144, RG216

Size

Standard

Operating Frequency

1.5GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Straight male BNC plugs with cable gland

Straight male BNC plugs with cable gland.
This range of connectors covers a large number of applications including military and civil radio and telecommunications equipment.
Tough, strong connectors with excellent HF performance.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.