Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Radiall, Jack Panel Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 295-7829Brand: RadiallManufacturers Part No.: R142306503W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179, RG187

Bulkhead

Yes

Operating Frequency

0 to 1.5GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Straight female BNC sockets with crimp nut

Straight female BNC sockets with nut designed for fitting onto panels of 3.5 mm thickness maximum.
Crimp fitting.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Stock information temporarily unavailable.

BD 5.061

BD 5.061 Each (Exc. Vat)

BD 5.567

BD 5.567 Each (inc. VAT)

Radiall, Jack Panel Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

BD 5.061

BD 5.061 Each (Exc. Vat)

BD 5.567

BD 5.567 Each (inc. VAT)

Radiall, Jack Panel Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 5.061
25 - 49BD 4.384
50 - 99BD 4.111
100 - 249BD 4.022
250+BD 3.958

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179, RG187

Bulkhead

Yes

Operating Frequency

0 to 1.5GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Straight female BNC sockets with crimp nut

Straight female BNC sockets with nut designed for fitting onto panels of 3.5 mm thickness maximum.
Crimp fitting.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.