Straight 75Ω RF Adapter BNC Plug to BNC Plug 0 → 1.5GHz

RS Stock No.: 295-8052Brand: RadiallManufacturers Part No.: R142703000
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Plug

Gender B

Plug

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

0 → 1.5GHz

Contact Plating

Gold over Nickel

Length

31.7mm

Body Plating

Nickel

Contact Material

Brass

Country of Origin

France

Product details

BNC connectors

Series of BNC connectors for all types of BNC-BNC adaptation.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 17.358

BD 17.358 Each (Exc. Vat)

BD 19.094

BD 19.094 Each (inc. VAT)

Straight 75Ω RF Adapter BNC Plug to BNC Plug 0 → 1.5GHz

BD 17.358

BD 17.358 Each (Exc. Vat)

BD 19.094

BD 19.094 Each (inc. VAT)

Straight 75Ω RF Adapter BNC Plug to BNC Plug 0 → 1.5GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 17.358
10 - 49BD 16.890
50 - 99BD 16.484
100+BD 16.313

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Plug

Gender B

Plug

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

0 → 1.5GHz

Contact Plating

Gold over Nickel

Length

31.7mm

Body Plating

Nickel

Contact Material

Brass

Country of Origin

France

Product details

BNC connectors

Series of BNC connectors for all types of BNC-BNC adaptation.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more