Radiall Straight 50Ω RF Adapter TNC Socket to TNC Socket 11GHz

RS Stock No.: 295-8440Brand: RadiallManufacturers Part No.: R143753000
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type

TNC Socket to TNC Socket

Adapter Type A

TNC

Adapter Type B

TNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Contact Plating

Gold over Nickel

Length

35.3mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Country of Origin

France

Product details

TNC connectors

Series of TNC connectors for use in all types of TNC-TNC adaptation.

Nickel Plated - Radiall

Stock information temporarily unavailable.

BD 80.663

BD 80.663 Each (Exc. Vat)

BD 88.729

BD 88.729 Each (inc. VAT)

Radiall Straight 50Ω RF Adapter TNC Socket to TNC Socket 11GHz

BD 80.663

BD 80.663 Each (Exc. Vat)

BD 88.729

BD 88.729 Each (inc. VAT)

Radiall Straight 50Ω RF Adapter TNC Socket to TNC Socket 11GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 80.663
10 - 24BD 77.192
25 - 49BD 73.810
50 - 99BD 71.066
100+BD 68.574

Technical Document

Specifications

Brand

Radiall

Adapter Type

TNC Socket to TNC Socket

Adapter Type A

TNC

Adapter Type B

TNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Contact Plating

Gold over Nickel

Length

35.3mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Country of Origin

France

Product details

TNC connectors

Series of TNC connectors for use in all types of TNC-TNC adaptation.

Nickel Plated - Radiall