Radiall, Jack Panel Mount N Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 295-6826Brand: RadiallManufacturers Part No.: R161256000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG141, RG142, RG223, RG400, RG58

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-55°C

Body Plating

Bronze

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Straight N plugs with square flanges

Straight, female N plugs for fitting with cable gland, equipped with a square flange for panel-mounting.
The screw coupling on this connector ensures good HF performance.
High permissible power.
Mounted using 4 screws - not supplied.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 22.258

BD 22.258 Each (Exc. Vat)

BD 24.484

BD 24.484 Each (inc. VAT)

Radiall, Jack Panel Mount N Connector, 50Ω, Clamp Termination, Straight Body

BD 22.258

BD 22.258 Each (Exc. Vat)

BD 24.484

BD 24.484 Each (inc. VAT)

Radiall, Jack Panel Mount N Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 22.258
15 - 49BD 20.058
50 - 99BD 18.931
100 - 249BD 16.704
250+BD 15.807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG141, RG142, RG223, RG400, RG58

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-55°C

Body Plating

Bronze

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Straight N plugs with square flanges

Straight, female N plugs for fitting with cable gland, equipped with a square flange for panel-mounting.
The screw coupling on this connector ensures good HF performance.
High permissible power.
Mounted using 4 screws - not supplied.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more