Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Jack Panel Mount N Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 295-6860Brand: RadiallManufacturers Part No.: R161325000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Gender

Female

Coaxial Connector Type

N Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG141, RG142, RG223, RG400, RG58

Operating Frequency

0 → 11GHz

Minimum Operating Temperature

-55°C

Body Plating

Bronze

Maximum Operating Temperature

155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

China

Product details

Bulkhead Jack Clamp

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Stock information temporarily unavailable.

BD 13.964

BD 13.964 Each (Exc. Vat)

BD 15.360

BD 15.360 Each (inc. VAT)

Radiall, Jack Panel Mount N Connector, 50Ω, Clamp Termination, Straight Body

BD 13.964

BD 13.964 Each (Exc. Vat)

BD 15.360

BD 15.360 Each (inc. VAT)

Radiall, Jack Panel Mount N Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 13.964
15 - 49BD 13.206
50 - 99BD 12.854
100 - 249BD 11.132
250+BD 10.582

Technical Document

Specifications

Brand

Radiall

Gender

Female

Coaxial Connector Type

N Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG141, RG142, RG223, RG400, RG58

Operating Frequency

0 → 11GHz

Minimum Operating Temperature

-55°C

Body Plating

Bronze

Maximum Operating Temperature

155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

China

Product details

Bulkhead Jack Clamp

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.