Technical Document
Specifications
Brand
RadiallAdapter Type
Type N Socket to Type N Socket
Adapter Type A
N
Adapter Type B
N
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Polarity
Normal
Contact Plating
Gold, Silver
Length
38mm
Product details
Radiall 50 Ohm N Type RF Coaxial Female to Female Sealed Bulkhead Adapters
50 Ohm N Type RF coaxial female to female bulkhead / panel mount adapters with screw-on mating. These RF coax N socket to N socket bulkhead mount hermetic adapters are supplied with a panel seal , have maximum panel cut-out dimensions of 16.1 x 13.7mm and are for use with a maximum panel thickness of 6.5mm.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
BD 57.876
BD 57.876 Each (Exc. Vat)
BD 63.664
BD 63.664 Each (inc. VAT)
1
BD 57.876
BD 57.876 Each (Exc. Vat)
BD 63.664
BD 63.664 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | BD 57.876 |
15 - 49 | BD 54.637 |
50 - 99 | BD 52.552 |
100 - 249 | BD 50.644 |
250+ | BD 48.796 |
Technical Document
Specifications
Brand
RadiallAdapter Type
Type N Socket to Type N Socket
Adapter Type A
N
Adapter Type B
N
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Polarity
Normal
Contact Plating
Gold, Silver
Length
38mm
Product details
Radiall 50 Ohm N Type RF Coaxial Female to Female Sealed Bulkhead Adapters
50 Ohm N Type RF coaxial female to female bulkhead / panel mount adapters with screw-on mating. These RF coax N socket to N socket bulkhead mount hermetic adapters are supplied with a panel seal , have maximum panel cut-out dimensions of 16.1 x 13.7mm and are for use with a maximum panel thickness of 6.5mm.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.