Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
MCX Connector
Gender
Female
Mounting Type
Through Hole
Impedance
75Ω
Termination Method
Solder
Body Orientation
Right Angle
Operating Frequency
0 to 6GHz
Minimum Operating Temperature
-55°C
Body Plating
Gold over Nickel
Maximum Operating Temperature
+155°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
90° PCB skt - Through Board
MCX 75Ω
BD 7.390
BD 7.390 Each (Exc. Vat)
BD 8.129
BD 8.129 Each (inc. VAT)
1
BD 7.390
BD 7.390 Each (Exc. Vat)
BD 8.129
BD 8.129 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 7.390 |
15 - 49 | BD 6.000 |
50 - 99 | BD 5.780 |
100 - 249 | BD 5.555 |
250+ | BD 5.335 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
MCX Connector
Gender
Female
Mounting Type
Through Hole
Impedance
75Ω
Termination Method
Solder
Body Orientation
Right Angle
Operating Frequency
0 to 6GHz
Minimum Operating Temperature
-55°C
Body Plating
Gold over Nickel
Maximum Operating Temperature
+155°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details