Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Radiall Male N Type to Male N Type, 1m, RG213 Coaxial, Terminated50 Ω

RS Stock No.: 214-886Brand: RadiallManufacturers Part No.: R284C0351037
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Coaxial Type

RG213

Connector 2

N Type

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

10.30mm

Characteristic Impedance

50 Ω

Attenuation

0.45 dB

Length

1m

Sheath Colour

Black

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Connector B

N-type

Product details

N male-male leads

N type male / male leads.

Stock information temporarily unavailable.

BD 43.428

BD 43.428 Each (Exc. Vat)

BD 47.771

BD 47.771 Each (inc. VAT)

Radiall Male N Type to Male N Type, 1m, RG213 Coaxial, Terminated50 Ω

BD 43.428

BD 43.428 Each (Exc. Vat)

BD 47.771

BD 47.771 Each (inc. VAT)

Radiall Male N Type to Male N Type, 1m, RG213 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 43.428
15 - 49BD 41.071
50 - 99BD 35.474
100 - 249BD 31.626
250+BD 29.458

Technical Document

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Coaxial Type

RG213

Connector 2

N Type

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

10.30mm

Characteristic Impedance

50 Ω

Attenuation

0.45 dB

Length

1m

Sheath Colour

Black

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Connector B

N-type

Product details

N male-male leads

N type male / male leads.