Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
N Type
Coaxial Type
RG213
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
10.30mm
Characteristic Impedance
50 Ω
Attenuation
1.19 dB
Length
3m
Sheath Colour
Black
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Minimum Operating Temperature
-40°C
Product details
N male-male leads
N type male / male leads.
BD 51.445
BD 51.445 Each (Exc. Vat)
BD 56.589
BD 56.589 Each (inc. VAT)
1
BD 51.445
BD 51.445 Each (Exc. Vat)
BD 56.589
BD 56.589 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 51.445 |
5 - 9 | BD 49.880 |
10+ | BD 48.250 |
Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
N Type
Coaxial Type
RG213
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
10.30mm
Characteristic Impedance
50 Ω
Attenuation
1.19 dB
Length
3m
Sheath Colour
Black
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Minimum Operating Temperature
-40°C
Product details
N male-male leads
N type male / male leads.