Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Coaxial Type
RG214
Outer Diameter
10.80mm
Characteristic Impedance
50 Ω
Attenuation
1.14 dB
Length
2m
Sheath Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Country of Origin
China
Product details
N male-male leads
N type male / male leads.
BD 37.630
BD 37.630 Each (Exc. Vat)
BD 41.393
BD 41.393 Each (inc. VAT)
1
BD 37.630
BD 37.630 Each (Exc. Vat)
BD 41.393
BD 41.393 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 37.630 |
15 - 49 | BD 36.665 |
50 - 99 | BD 35.640 |
100 - 249 | BD 34.560 |
250+ | BD 33.455 |
Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Coaxial Type
RG214
Outer Diameter
10.80mm
Characteristic Impedance
50 Ω
Attenuation
1.14 dB
Length
2m
Sheath Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Country of Origin
China
Product details
N male-male leads
N type male / male leads.