Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall Male N Type to Male N Type, 3m, RG214 Coaxial, Terminated50 Ω

RS Stock No.: 215-401Brand: RadiallManufacturers Part No.: R284C0351043
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Coaxial Type

RG214

Connector 2

N Type

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

10.80mm

Characteristic Impedance

50 Ω

Attenuation

1.66 dB

Length

3m

Sheath Colour

Black

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Product details

N male-male leads

N type male / male leads.

Stock information temporarily unavailable.

BD 62.500

BD 62.500 Each (Exc. Vat)

BD 68.750

BD 68.750 Each (inc. VAT)

Radiall Male N Type to Male N Type, 3m, RG214 Coaxial, Terminated50 Ω

BD 62.500

BD 62.500 Each (Exc. Vat)

BD 68.750

BD 68.750 Each (inc. VAT)

Radiall Male N Type to Male N Type, 3m, RG214 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 62.500
15 - 49BD 61.405
50 - 99BD 59.625
100 - 249BD 54.485
250+BD 49.160

Technical Document

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Coaxial Type

RG214

Connector 2

N Type

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

10.80mm

Characteristic Impedance

50 Ω

Attenuation

1.66 dB

Length

3m

Sheath Colour

Black

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Product details

N male-male leads

N type male / male leads.