Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall 50Ω Straight SMA RF Terminator, 0 → 4GHz, 1W Average Power Rating

RS Stock No.: 263-2716Brand: RadiallManufacturers Part No.: R404101000W
brand-logo
View all in RF Terminators

Technical Document

Specifications

Brand

Radiall

Interface Type

SMA

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

0 → 4GHz

Average Power Rating

1W

Product details

Radiall 50 Ohm RF Coaxial SMA Male Terminators

50 Ohm RF coaxial SMA male terminators with a range of power and frequency ratings. These 50 Ohm RF coax SMA male terminators are available with a nickel plated brass or stainless steel body and have gold plated centre contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 2.455

Each (Exc. Vat)

BD 2.701

Each (inc. VAT)

Radiall 50Ω Straight SMA RF Terminator, 0 → 4GHz, 1W Average Power Rating

BD 2.455

Each (Exc. Vat)

BD 2.701

Each (inc. VAT)

Radiall 50Ω Straight SMA RF Terminator, 0 → 4GHz, 1W Average Power Rating
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9BD 2.455
10 - 24BD 2.380
25 - 49BD 2.235
50 - 99BD 2.175
100+BD 2.135

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Interface Type

SMA

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

0 → 4GHz

Average Power Rating

1W

Product details

Radiall 50 Ohm RF Coaxial SMA Male Terminators

50 Ohm RF coaxial SMA male terminators with a range of power and frequency ratings. These 50 Ohm RF coax SMA male terminators are available with a nickel plated brass or stainless steel body and have gold plated centre contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more