Technical Document
Specifications
Brand
RadiallGender
Male
Body Orientation
Straight
Impedance
50Ω
Body Plating
Nickel
Operating Frequency
0 → 4GHz
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
Radiall 50 Ohm N Series RF Coaxial Termination Connectors
50 Ohm N series RF coaxial male termination connectors with a nickel plated brass body, gold plated centre contact and PTFE dielectric. These N series male RF coax terminators have the following ratings:
Stock number 263-2750: DC 4 GHz, 1W
Stock number 263-2766: DC 12 GHz, 1W
Radiall Attenuators & Terminations
BD 14.910
BD 14.910 Each (Exc. Vat)
BD 16.401
BD 16.401 Each (inc. VAT)
1
BD 14.910
BD 14.910 Each (Exc. Vat)
BD 16.401
BD 16.401 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 14.910 |
| 10 - 24 | BD 14.652 |
| 25 - 49 | BD 14.421 |
| 50+ | BD 14.152 |
Technical Document
Specifications
Brand
RadiallGender
Male
Body Orientation
Straight
Impedance
50Ω
Body Plating
Nickel
Operating Frequency
0 → 4GHz
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
Radiall 50 Ohm N Series RF Coaxial Termination Connectors
50 Ohm N series RF coaxial male termination connectors with a nickel plated brass body, gold plated centre contact and PTFE dielectric. These N series male RF coax terminators have the following ratings:
Stock number 263-2750: DC 4 GHz, 1W
Stock number 263-2766: DC 12 GHz, 1W


