Radiall 50Ω Straight BNC Terminator, 4GHz, 2W Average Power Rating

RS Stock No.: 179-2541Brand: RadiallManufacturers Part No.: R4041D2121
brand-logo
View all in RF Terminators

Technical Document

Specifications

Brand

Radiall

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Body Plating

Nickel

Operating Frequency

4GHz

Average Power Rating

2W

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 41.124

BD 41.124 Each (Exc. Vat)

BD 45.236

BD 45.236 Each (inc. VAT)

Radiall 50Ω Straight BNC Terminator, 4GHz, 2W Average Power Rating

BD 41.124

BD 41.124 Each (Exc. Vat)

BD 45.236

BD 45.236 Each (inc. VAT)

Radiall 50Ω Straight BNC Terminator, 4GHz, 2W Average Power Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 41.124
10 - 49BD 39.990
50 - 99BD 38.907
100 - 499BD 37.884
500+BD 36.922

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Body Plating

Nickel

Operating Frequency

4GHz

Average Power Rating

2W

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more