Radiall 50Ω RF Attenuator SMA Connector SMA Plug to Socket 0.8dB, Operating Frequency DC → 18GHz

RS Stock No.: 285-9595Brand: RadiallManufacturers Part No.: R411806121
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Brand

Radiall

Interface Type

SMA Plug to Socket

Attenuation

0.8 dB, 6dB

Impedance

50Ω

Operating Frequency

DC → 18GHz

Connector Type

SMA

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial Attenuators

50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.

Radiall SMA Commercial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 45.380

BD 45.380 Each (Exc. Vat)

BD 49.918

BD 49.918 Each (inc. VAT)

Radiall 50Ω RF Attenuator SMA Connector SMA Plug to Socket 0.8dB, Operating Frequency DC → 18GHz

BD 45.380

BD 45.380 Each (Exc. Vat)

BD 49.918

BD 49.918 Each (inc. VAT)

Radiall 50Ω RF Attenuator SMA Connector SMA Plug to Socket 0.8dB, Operating Frequency DC → 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 45.380
10 - 24BD 42.702
25 - 49BD 41.382
50 - 99BD 39.254
100+BD 37.658

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Interface Type

SMA Plug to Socket

Attenuation

0.8 dB, 6dB

Impedance

50Ω

Operating Frequency

DC → 18GHz

Connector Type

SMA

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial Attenuators

50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.

Radiall SMA Commercial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more