Technical Document
Specifications
Brand
RadiallInterface Type
SMA Plug to Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
6GHz
Contact Plating
Nickel
Contact Material
Brass
Connector Type
SMA
Gender A
Male
Gender B
Socket
Country of Origin
France
Product details
Radiall 50 Ohm SMA RF Coaxial Attenuators
50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
Radiall SMA Commercial
BD 34.265
BD 34.265 Each (Exc. Vat)
BD 37.691
BD 37.691 Each (inc. VAT)
1
BD 34.265
BD 34.265 Each (Exc. Vat)
BD 37.691
BD 37.691 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 34.265 |
10 - 24 | BD 30.838 |
25 - 49 | BD 29.117 |
50 - 99 | BD 26.064 |
100+ | BD 24.662 |
Technical Document
Specifications
Brand
RadiallInterface Type
SMA Plug to Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
6GHz
Contact Plating
Nickel
Contact Material
Brass
Connector Type
SMA
Gender A
Male
Gender B
Socket
Country of Origin
France
Product details
Radiall 50 Ohm SMA RF Coaxial Attenuators
50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.