Radiall 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 6dB, Operating Frequency 3GHz

RS Stock No.: 296-8021Brand: RadiallManufacturers Part No.: R412406124Distrelec Article No.: 30070819
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Brand

Radiall

Interface Type

BNC Plug to BNC Socket

Attenuation

6dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

3GHz

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper, Brass

Connector Type

BNC

Gender A

Female

Gender B

Male

Country of Origin

France

Product details

Radiall 50 Ohm RF Coaxial BNC Attenuators

50 ohm BNC plug to socket RF coaxial attenuators with a PTFE dielectric, nickel plated brass body and gold plated centre contact. These 50 ohm BNC plug to socket RF coaxial attenuators have an operating frequency range of 3 GHz and a 1W average power rating at 25°C.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 58.932

BD 58.932 Each (Exc. Vat)

BD 64.825

BD 64.825 Each (inc. VAT)

Radiall 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 6dB, Operating Frequency 3GHz

BD 58.932

BD 58.932 Each (Exc. Vat)

BD 64.825

BD 64.825 Each (inc. VAT)

Radiall 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 6dB, Operating Frequency 3GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 58.932
10 - 49BD 54.516
50 - 99BD 50.105
100 - 249BD 46.206
250+BD 42.388

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Interface Type

BNC Plug to BNC Socket

Attenuation

6dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

3GHz

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper, Brass

Connector Type

BNC

Gender A

Female

Gender B

Male

Country of Origin

France

Product details

Radiall 50 Ohm RF Coaxial BNC Attenuators

50 ohm BNC plug to socket RF coaxial attenuators with a PTFE dielectric, nickel plated brass body and gold plated centre contact. These 50 ohm BNC plug to socket RF coaxial attenuators have an operating frequency range of 3 GHz and a 1W average power rating at 25°C.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more