Technical Document
Specifications
Brand
RadiallInterface Type
TNC Plug to TNC Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
3GHz
Contact Plating
Gold
Contact Material
Brass
Connector Type
TNC
Gender A
Female
Gender B
Male
Country of Origin
France
Product details
TNC coaxial attenuators
Coaxial attenuators designed to be placed between two lines in order to reduce the power present at the input without causing other disturbances.
The ratio of input power to output power of the attenuator is expressed in logarithmic units where:
- 3 dB represents a power ratio of 2
- 10 dB represents a power ratio of 10
- 20 dB represents a power ratio of 100.
These attenuators are fitted with a male TNC connector.
Nickel Plated - Radiall
BD 52.349
BD 52.349 Each (Exc. Vat)
BD 57.584
BD 57.584 Each (inc. VAT)
1
BD 52.349
BD 52.349 Each (Exc. Vat)
BD 57.584
BD 57.584 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 52.349 |
10 - 49 | BD 49.676 |
50 - 99 | BD 45.964 |
100 - 249 | BD 45.480 |
250+ | BD 43.642 |
Technical Document
Specifications
Brand
RadiallInterface Type
TNC Plug to TNC Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
3GHz
Contact Plating
Gold
Contact Material
Brass
Connector Type
TNC
Gender A
Female
Gender B
Male
Country of Origin
France
Product details
TNC coaxial attenuators
Coaxial attenuators designed to be placed between two lines in order to reduce the power present at the input without causing other disturbances.
The ratio of input power to output power of the attenuator is expressed in logarithmic units where:
- 3 dB represents a power ratio of 2
- 10 dB represents a power ratio of 10
- 20 dB represents a power ratio of 100.
These attenuators are fitted with a male TNC connector.