Technical Document
Specifications
Brand
RadiallInterface Type
N Plug to N Socket
Attenuation
0.5 dB, 10 dB
Impedance
50Ω
Operating Frequency
DC → 6GHz
Connector Type
N
Country of Origin
France
Product details
Attenuators
Radiall Attenuators & Terminations
You may be interested in
RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 10dB, Operating Frequency 3GHzBrand: RS PRO
BD 42.115Each (Exc. Vat)
Stock information temporarily unavailable.
BD 57.772
BD 57.772 Each (Exc. Vat)
BD 63.549
BD 63.549 Each (inc. VAT)
Radiall 50Ω RF Attenuator N Connector N Plug to N Socket 0.5 dB, 10 dB, Operating Frequency DC → 6GHz
1
BD 57.772
BD 57.772 Each (Exc. Vat)
BD 63.549
BD 63.549 Each (inc. VAT)
Radiall 50Ω RF Attenuator N Connector N Plug to N Socket 0.5 dB, 10 dB, Operating Frequency DC → 6GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 57.772 |
10 - 24 | BD 54.192 |
25 - 49 | BD 50.550 |
50 - 99 | BD 47.536 |
100+ | BD 44.578 |
You may be interested in
RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 10dB, Operating Frequency 3GHzBrand: RS PRO
BD 42.115Each (Exc. Vat)
Technical Document
Specifications
Brand
RadiallInterface Type
N Plug to N Socket
Attenuation
0.5 dB, 10 dB
Impedance
50Ω
Operating Frequency
DC → 6GHz
Connector Type
N
Country of Origin
France
Product details
Attenuators
Radiall Attenuators & Terminations
You may be interested in
RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 10dB, Operating Frequency 3GHzBrand: RS PRO
BD 42.115Each (Exc. Vat)