Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall 50Ω RF Attenuator Straight N Connector N Plug to N Socket 10dB, Operating Frequency 12.4GHz

RS Stock No.: 285-9747Brand: RadiallManufacturers Part No.: R414710000
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Brand

Radiall

Interface Type

N Plug to N Socket

Attenuation

10dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

12.4GHz

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Connector Type

N

Gender A

Female

Gender B

Male

Country of Origin

France

Product details

Attenuators

Radiall Attenuators & Terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 65.520

BD 65.520 Each (Exc. Vat)

BD 72.072

BD 72.072 Each (inc. VAT)

Radiall 50Ω RF Attenuator Straight N Connector N Plug to N Socket 10dB, Operating Frequency 12.4GHz

BD 65.520

BD 65.520 Each (Exc. Vat)

BD 72.072

BD 72.072 Each (inc. VAT)

Radiall 50Ω RF Attenuator Straight N Connector N Plug to N Socket 10dB, Operating Frequency 12.4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 65.520
10 - 24BD 61.525
25 - 49BD 57.530
50 - 99BD 54.301
100+BD 51.014

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Interface Type

N Plug to N Socket

Attenuation

10dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

12.4GHz

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Connector Type

N

Gender A

Female

Gender B

Male

Country of Origin

France

Product details

Attenuators

Radiall Attenuators & Terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more