Technical Document
Specifications
Brand
RadiallInterface Type
N Plug to N Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
18GHz
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper
Connector Type
N
Gender A
Female
Gender B
Male
Country of Origin
France
Product details
Attenuators
Radiall Attenuators & Terminations
BD 162.190
BD 162.190 Each (Exc. Vat)
BD 178.409
BD 178.409 Each (inc. VAT)
1
BD 162.190
BD 162.190 Each (Exc. Vat)
BD 178.409
BD 178.409 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 162.190 |
5+ | BD 150.838 |
Technical Document
Specifications
Brand
RadiallInterface Type
N Plug to N Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
18GHz
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper
Connector Type
N
Gender A
Female
Gender B
Male
Country of Origin
France
Product details